


MOVTP20V320N | |
|---|---|
DigiKey Part Number | 283-MOVTP20V320N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V320N |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 386J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 25 | 27,56600 Kč | 689,15 Kč |
| 100 | 24,57610 Kč | 2 457,61 Kč |
| 250 | 23,14904 Kč | 5 787,26 Kč |
| 640 | 22,02067 Kč | 14 093,23 Kč |
| 1 280 | 21,36038 Kč | 27 341,29 Kč |
| 2 560 | 20,81681 Kč | 53 291,03 Kč |
| 5 120 | 20,36950 Kč | 104 291,84 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


