


MOVTP20V300T | |
|---|---|
DigiKey Part Number | 283-MOVTP20V300T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V300T |
Description | VARISTOR 470V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 kA | |
Energy | 350J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 10 | 34,79600 Kč | 347,96 Kč |
| 25 | 31,72640 Kč | 793,16 Kč |
| 100 | 28,35220 Kč | 2 835,22 Kč |
| 250 | 26,74276 Kč | 6 685,69 Kč |
| 640 | 25,46984 Kč | 16 300,70 Kč |
| 1 280 | 24,72454 Kč | 31 647,41 Kč |
| 2 560 | 24,11130 Kč | 61 724,93 Kč |
| 5 120 | 23,60659 Kč | 120 865,74 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |

