


MOVTP20V150N | |
|---|---|
DigiKey Part Number | 283-MOVTP20V150N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V150N |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 10 kA | |
Energy | 170J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 25,05000 Kč | 250,50 Kč |
| 25 | 22,80120 Kč | 570,03 Kč |
| 100 | 20,33220 Kč | 2 033,22 Kč |
| 250 | 19,15636 Kč | 4 789,09 Kč |
| 640 | 18,26088 Kč | 11 686,96 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |

