240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
MOVTP Thermal Protected Metal Oxide Varistors

MOVTP14V150T

DigiKey Part Number
283-MOVTP14V150T-ND
Manufacturer
Manufacturer Product Number
MOVTP14V150T
Description
VARISTOR 240V 6KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
6 kA
Energy
94J
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 14mm 3-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
1030,98600 Kč309,86 Kč
2528,20720 Kč705,18 Kč
10025,15050 Kč2 515,05 Kč
25023,69640 Kč5 924,10 Kč
50022,81904 Kč11 409,52 Kč
1 20021,92919 Kč26 315,03 Kč
3 60021,08175 Kč75 894,30 Kč
6 00020,76839 Kč124 610,34 Kč
Manufacturers Standard Package
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč