


MOVTP14V150N | |
|---|---|
DigiKey Part Number | 283-MOVTP14V150N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP14V150N |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6 kA | |
Energy | 94J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 25 | 24,23160 Kč | 605,79 Kč |
| 100 | 21,55020 Kč | 2 155,02 Kč |
| 250 | 20,27316 Kč | 5 068,29 Kč |
| 500 | 19,50336 Kč | 9 751,68 Kč |
| 1 200 | 18,72217 Kč | 22 466,60 Kč |
| 3 600 | 17,97855 Kč | 64 722,78 Kč |
| 6 000 | 17,70359 Kč | 106 221,54 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

