

MOVS4032V510 | |
---|---|
DigiKey Part Number | 283-MOVS4032V510TR-ND - Tape & Reel (TR) 283-MOVS4032V510CT-ND - Cut Tape (CT) 283-MOVS4032V510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V510 |
Description | VARISTOR 820V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 820 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Obsolete | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |