

MOVS4032V420 | |
---|---|
DigiKey Part Number | 283-MOVS4032V420TR-ND - Tape & Reel (TR) 283-MOVS4032V420CT-ND - Cut Tape (CT) 283-MOVS4032V420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V420 |
Description | VARISTOR 680V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,50000 Kč | 17,50 Kč |
10 | 12,43600 Kč | 124,36 Kč |
25 | 11,18160 Kč | 279,54 Kč |
100 | 9,80880 Kč | 980,88 Kč |
Unit Price without VAT: | 17,50000 Kč |
---|---|
Unit Price with VAT: | 21,17500 Kč |