



MOVS4032V250 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V250TR-ND - Tape & Reel (TR) 283-MOVS4032V250CT-ND - Cut Tape (CT) 283-MOVS4032V250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V250 |
Description | VARISTOR 390V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 390 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 429 V |
Series | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 250 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 330 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 351 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0251K072 | TDK | 13 416 | 495-7116-1-ND | 17,01000 Kč | Similar |
| DV250K4032R2 | Bourns Inc. | 5 600 | 118-DV250K4032R2CT-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 100 | 9,98660 Kč | 998,66 Kč |
| 250 | 9,31976 Kč | 2 329,94 Kč |
| 500 | 8,91786 Kč | 4 458,93 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

