

MOVS4032V230 | |
---|---|
DigiKey Part Number | 283-MOVS4032V230TR-ND - Tape & Reel (TR) 283-MOVS4032V230CT-ND - Cut Tape (CT) 283-MOVS4032V230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V230 |
Description | VARISTOR 360V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 11,89400 Kč | 118,94 Kč |
25 | 10,69000 Kč | 267,25 Kč |
100 | 9,36930 Kč | 936,93 Kč |
250 | 8,73776 Kč | 2 184,44 Kč |
500 | 8,35782 Kč | 4 178,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 100 | 8,00667 Kč | 8 807,34 Kč |
2 200 | 7,75595 Kč | 17 063,09 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |