



MOVS4032V130 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V130TR-ND - Tape & Reel (TR) 283-MOVS4032V130CT-ND - Cut Tape (CT) 283-MOVS4032V130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V130 |
Description | VARISTOR 205V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 10,77600 Kč | 269,40 Kč |
| 100 | 9,44490 Kč | 944,49 Kč |
| 250 | 8,80824 Kč | 2 202,06 Kč |
| 500 | 8,42524 Kč | 4 212,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 8,07125 Kč | 8 878,37 Kč |
| 2 200 | 7,81851 Kč | 17 200,72 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

