Eaton MOVS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton MOVS Series
MOVS Surface Mount Metal Oxide Varistors
Eaton Surface Mount Circuit Protection Devices

MOVS4032V120

DigiKey Part Number
283-MOVS4032V120TR-ND - Tape & Reel (TR)
283-MOVS4032V120CT-ND - Cut Tape (CT)
283-MOVS4032V120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOVS4032V120
Description
VARSTR 188.5V 1.2KA 2SMD NO LEAD
Customer Reference
Detailed Description
188.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Maximum AC Volts
120 V
Maximum DC Volts
160 V
Varistor Voltage (Min)
170 V
Varistor Voltage (Typ)
188.5 V
Varistor Voltage (Max)
207 V
Current - Surge
1.2 kA
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1008,62125 Kč9 483,38 Kč
2 2008,35475 Kč18 380,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8,62125 Kč
Unit Price with VAT:10,43171 Kč