MOVS4032V040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3 988
Unit Price: 21,42000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 18,82467 Kč
Datasheet
68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
MOVS Surface Mount Metal Oxide Varistors
Eaton Surface Mount Circuit Protection Devices

MOVS4032V040

DigiKey Part Number
283-MOVS4032V040TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOVS4032V040
Description
VARISTOR 68V 250A 2SMD NO LEAD
Customer Reference
Detailed Description
68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61.2 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
74.8 V
Current - Surge
250 A
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes