



MOVS2825V390 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V390TR-ND - Tape & Reel (TR) 283-MOVS2825V390CT-ND - Cut Tape (CT) 283-MOVS2825V390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS2825V390 |
Description | VARISTOR 620V 400A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 620 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 620 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 682 V |
Series | Current - Surge 400 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 390 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 505 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 558 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

