MOVS2825V230 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1
Unit Price: 17,64000 Kč
Datasheet
360 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
MOVS Surface Mount Metal Oxide Varistors
Eaton Surface Mount Circuit Protection Devices

MOVS2825V230

DigiKey Part Number
283-MOVS2825V230TR-ND - Tape & Reel (TR)
283-MOVS2825V230CT-ND - Cut Tape (CT)
283-MOVS2825V230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOVS2825V230
Description
VARISTOR 360V 400A 2SMD NO LEAD
Customer Reference
Detailed Description
360 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
400 A
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 958 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 958In Stock
Ships from WEC