



MOVS2825V195 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V195TR-ND - Tape & Reel (TR) 283-MOVS2825V195CT-ND - Cut Tape (CT) 283-MOVS2825V195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS2825V195 |
Description | VARISTOR 300V 400A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 300 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 195 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 400 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,18120 Kč | 179,53 Kč |
| 100 | 6,24690 Kč | 624,69 Kč |
| 250 | 5,79964 Kč | 1 449,91 Kč |
| 500 | 5,53046 Kč | 2 765,23 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

