

MOVS2825V120 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOVS2825V120 |
Description | VARSTR 188.5V 400A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 188.5 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 120 V | |
Maximum DC Volts | 160 V | |
Varistor Voltage (Min) | 170 V | |
Varistor Voltage (Typ) | 188.5 V | |
Varistor Voltage (Max) | 207 V | |
Current - Surge | 400 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |

