
MOVHE10V300Y | |
|---|---|
DigiKey Part Number | 283-MOVHE10V300Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V300Y |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 3.5 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 100 | 2,91330 Kč | 291,33 Kč |
| 250 | 2,68092 Kč | 670,23 Kč |
| 500 | 2,54032 Kč | 1 270,16 Kč |
| 1 000 | 2,42475 Kč | 2 424,75 Kč |
| 3 000 | 2,28210 Kč | 6 846,30 Kč |
| 5 000 | 2,22928 Kč | 11 146,40 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

