MOVHE07V130Y-AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE07V175Y-AP

DigiKey Part Number
283-MOVHE07V175Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOVHE07V175Y-AP
Description
VARISTOR 270V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
1.75 kA
Energy
24J
Number of Circuits
1
Capacitance @ Frequency
185 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5001,39858 Kč2 097,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39858 Kč
Unit Price with VAT:1,69228 Kč