220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE07V140Y

DigiKey Part Number
283-MOVHE07V140Y-ND
Manufacturer
Manufacturer Product Number
MOVHE07V140Y
Description
VARISTOR 220V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
1.75 kA
Energy
19J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 665
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,26800 Kč22,68 Kč
251,99920 Kč49,98 Kč
1001,69030 Kč169,03 Kč
2501,54460 Kč386,15 Kč
5001,45726 Kč728,63 Kč
2 0001,32561 Kč2 651,22 Kč
4 0001,27663 Kč5 106,52 Kč
6 0001,25208 Kč7 512,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč