



MOVGT14V250K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V250K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V250K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Supplier Device Package | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,05240 Kč | 326,31 Kč |
| 100 | 11,48170 Kč | 1 148,17 Kč |
| 300 | 10,60470 Kč | 3 181,41 Kč |
| 600 | 10,17458 Kč | 6 104,75 Kč |
| 1 200 | 9,82112 Kč | 11 785,34 Kč |
| 2 700 | 9,48589 Kč | 25 611,90 Kč |
| 5 100 | 9,27156 Kč | 47 284,96 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

