GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT14V055K

DigiKey Part Number
283-MOVGT14V055K-ND
Manufacturer
Manufacturer Product Number
MOVGT14V055K
Description
TVS DEVICE GDT/MOV DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Eaton - Electronics Division
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 14mm
Part Status
Active
Supplier Device Package
Disc 14mm
Technology
GDT, MOV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1015,03700 Kč150,37 Kč
2513,55600 Kč338,90 Kč
10011,93350 Kč1 193,35 Kč
30011,02770 Kč3 308,31 Kč
60010,58417 Kč6 350,50 Kč
1 20010,21919 Kč12 263,03 Kč
2 7009,87323 Kč26 657,72 Kč
5 1009,65197 Kč49 225,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč