
MOV20V275Y | |
---|---|
DigiKey Part Number | 283-MOV20V275Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V275Y |
Description | VARISTOR 430V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6.5 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 930 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 10,04000 Kč | 100,40 Kč |
25 | 8,99840 Kč | 224,96 Kč |
200 | 7,44050 Kč | 1 488,10 Kč |
400 | 7,09158 Kč | 2 836,63 Kč |
600 | 6,91695 Kč | 4 150,17 Kč |
1 000 | 6,72351 Kč | 6 723,51 Kč |
2 600 | 6,42814 Kč | 16 713,16 Kč |
5 000 | 6,26725 Kč | 31 336,25 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |