
MOV20V250Y | |
|---|---|
DigiKey Part Number | 283-MOV20V250Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V250Y |
Description | VARISTOR 390V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6.5 kA |
Series | Energy 180J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 25 | 8,69240 Kč | 217,31 Kč |
| 200 | 7,17430 Kč | 1 434,86 Kč |
| 400 | 6,83590 Kč | 2 734,36 Kč |
| 600 | 6,66647 Kč | 3 999,88 Kč |
| 1 000 | 6,47876 Kč | 6 478,76 Kč |
| 2 600 | 6,19232 Kč | 16 100,03 Kč |
| 5 000 | 6,03625 Kč | 30 181,25 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

