
MOV14V275Y | |
|---|---|
DigiKey Part Number | 283-MOV14V275Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V275Y |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,05200 Kč | 50,52 Kč |
| 25 | 4,49640 Kč | 112,41 Kč |
| 100 | 3,87110 Kč | 387,11 Kč |
| 250 | 3,57344 Kč | 893,36 Kč |
| 500 | 3,39452 Kč | 1 697,26 Kč |
| 1 000 | 3,24717 Kč | 3 247,17 Kč |
| 2 500 | 3,09157 Kč | 7 728,93 Kč |
| 5 000 | 2,99773 Kč | 14 988,65 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

