


MLVHV0806V300 | |
|---|---|
DigiKey Part Number | 283-MLVHV0806V300TR-ND - Tape & Reel (TR) 283-MLVHV0806V300CT-ND - Cut Tape (CT) 283-MLVHV0806V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVHV0806V300 |
Description | VARISTOR 470V 10A 0806 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0806 (2016 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 100 | 2,75910 Kč | 275,91 Kč |
| 250 | 2,53572 Kč | 633,93 Kč |
| 500 | 2,40218 Kč | 1 201,09 Kč |
| 1 000 | 2,29172 Kč | 2 291,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,18012 Kč | 4 360,24 Kč |
| 4 000 | 2,10605 Kč | 8 424,20 Kč |
| 6 000 | 2,06897 Kč | 12 413,82 Kč |
| 10 000 | 2,02788 Kč | 20 278,80 Kč |
| 14 000 | 2,00387 Kč | 28 054,18 Kč |
| 20 000 | 1,98076 Kč | 39 615,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

