270 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric)
Product Showcase: Experiential Robotics Platform (XRP) Kit

MLVHV0806V175

DigiKey Part Number
283-MLVHV0806V175TR-ND - Tape & Reel (TR)
283-MLVHV0806V175CT-ND - Cut Tape (CT)
283-MLVHV0806V175DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVHV0806V175
Description
VARISTOR 270V 100A 0806
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
100 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0806 (2016 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,38100 Kč33,81 Kč
252,97320 Kč74,33 Kč
1002,54290 Kč254,29 Kč
2502,33580 Kč583,95 Kč
5002,21066 Kč1 105,33 Kč
1 0002,10757 Kč2 107,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,00384 Kč4 007,68 Kč
4 0001,93486 Kč7 739,44 Kč
6 0001,90025 Kč11 401,50 Kč
10 0001,86196 Kč18 619,60 Kč
14 0001,83956 Kč25 753,84 Kč
20 0001,81803 Kč36 360,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč