


MLVHV0806V175 | |
|---|---|
DigiKey Part Number | 283-MLVHV0806V175TR-ND - Tape & Reel (TR) 283-MLVHV0806V175CT-ND - Cut Tape (CT) 283-MLVHV0806V175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVHV0806V175 |
Description | VARISTOR 270V 100A 0806 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 100 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0806 (2016 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,97320 Kč | 74,33 Kč |
| 100 | 2,54290 Kč | 254,29 Kč |
| 250 | 2,33580 Kč | 583,95 Kč |
| 500 | 2,21066 Kč | 1 105,33 Kč |
| 1 000 | 2,10757 Kč | 2 107,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,00384 Kč | 4 007,68 Kč |
| 4 000 | 1,93486 Kč | 7 739,44 Kč |
| 6 000 | 1,90025 Kč | 11 401,50 Kč |
| 10 000 | 1,86196 Kč | 18 619,60 Kč |
| 14 000 | 1,83956 Kč | 25 753,84 Kč |
| 20 000 | 1,81803 Kč | 36 360,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

