


MLVHV0604V175 | |
|---|---|
DigiKey Part Number | 283-MLVHV0604V175TR-ND - Tape & Reel (TR) 283-MLVHV0604V175CT-ND - Cut Tape (CT) 283-MLVHV0604V175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVHV0604V175 |
Description | VARISTOR 270V 20A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 180 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 20 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 250 | 1,96792 Kč | 491,98 Kč |
| 500 | 1,86042 Kč | 930,21 Kč |
| 1 000 | 1,77139 Kč | 1 771,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64575 Kč | 4 937,25 Kč |
| 6 000 | 1,59252 Kč | 9 555,12 Kč |
| 9 000 | 1,56582 Kč | 14 092,38 Kč |
| 15 000 | 1,53627 Kč | 23 044,05 Kč |
| 21 000 | 1,51900 Kč | 31 899,00 Kč |
| 30 000 | 1,50239 Kč | 45 071,70 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

