33 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC13V024C1050

DigiKey Part Number
283-MLVC13V024C1050TR-ND - Tape & Reel (TR)
283-MLVC13V024C1050CT-ND - Cut Tape (CT)
283-MLVC13V024C1050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC13V024C1050
Description
VARISTOR 33V 300A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
24 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
300 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,06600 Kč110,66 Kč
259,94480 Kč248,62 Kč
1008,69740 Kč869,74 Kč
2508,10356 Kč2 025,89 Kč
5007,74616 Kč3 873,08 Kč
1 0007,45156 Kč7 451,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,65972 Kč22 979,16 Kč
6 0007,47028 Kč44 821,68 Kč
9 0007,37543 Kč66 378,87 Kč
15 0007,27032 Kč109 054,80 Kč
21 0007,20890 Kč151 386,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč