20 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC12V014C800

DigiKey Part Number
283-MLVC12V014C800TR-ND - Tape & Reel (TR)
283-MLVC12V014C800CT-ND - Cut Tape (CT)
283-MLVC12V014C800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC12V014C800
Description
VARISTOR 20V 150A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
18 V
Varistor Voltage (Typ)
20 V
Varistor Voltage (Max)
22 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,82400 Kč68,24 Kč
256,08960 Kč152,24 Kč
1005,28100 Kč528,10 Kč
2504,89672 Kč1 224,18 Kč
5004,66492 Kč2 332,46 Kč
1 0004,49777 Kč4 497,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,45011 Kč13 350,33 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč