



MLVC08V033C230 | |
|---|---|
DigiKey Part Number | 283-MLVC08V033C230TR-ND - Tape & Reel (TR) 283-MLVC08V033C230CT-ND - Cut Tape (CT) 283-MLVC08V033C230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V033C230 |
Description | VARISTOR 45V 35A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 23.3 V | |
Maximum DC Volts | 33 V | |
Varistor Voltage (Min) | 40.5 V | |
Varistor Voltage (Typ) | 45 V | |
Varistor Voltage (Max) | 49.5 V | |
Current - Surge | 35 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,13200 Kč | 128,30 Kč |
| 100 | 4,43060 Kč | 443,06 Kč |
| 250 | 4,09712 Kč | 1 024,28 Kč |
| 500 | 3,89596 Kč | 1 947,98 Kč |
| 1 000 | 3,73029 Kč | 3 730,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,78589 Kč | 15 143,56 Kč |
| 8 000 | 3,68704 Kč | 29 496,32 Kč |
| 12 000 | 3,63755 Kč | 43 650,60 Kč |
| 20 000 | 3,58272 Kč | 71 654,40 Kč |
| 28 000 | 3,55067 Kč | 99 418,76 Kč |
| 40 000 | 3,51985 Kč | 140 794,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

