42 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC08V030C260

DigiKey Part Number
283-MLVC08V030C260TR-ND - Tape & Reel (TR)
283-MLVC08V030C260CT-ND - Cut Tape (CT)
283-MLVC08V030C260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC08V030C260
Description
VARISTOR 42V 100A 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
42 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21.2 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
37.8 V
Varistor Voltage (Typ)
42 V
Varistor Voltage (Max)
46.2 V
Current - Surge
100 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
260 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 742
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,77400 Kč57,74 Kč
255,13200 Kč128,30 Kč
1004,43060 Kč443,06 Kč
2504,09712 Kč1 024,28 Kč
5003,89596 Kč1 947,98 Kč
1 0003,73029 Kč3 730,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,78589 Kč15 143,56 Kč
8 0003,68704 Kč29 496,32 Kč
12 0003,63755 Kč43 650,60 Kč
20 0003,58272 Kč71 654,40 Kč
28 0003,55067 Kč99 418,76 Kč
40 0003,51985 Kč140 794,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč