



MLVC08V012C420 | |
|---|---|
DigiKey Part Number | 283-MLVC08V012C420TR-ND - Tape & Reel (TR) 283-MLVC08V012C420CT-ND - Cut Tape (CT) 283-MLVC08V012C420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V012C420 |
Description | VARISTOR 18V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 15.3 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20.7 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60540 Kč | 360,54 Kč |
| 250 | 3,32776 Kč | 831,94 Kč |
| 500 | 3,16062 Kč | 1 580,31 Kč |
| 1 000 | 3,02266 Kč | 3 022,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,63276 Kč | 14 531,04 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

