



MLVC06V030C100 | |
|---|---|
DigiKey Part Number | 283-MLVC06V030C100TR-ND - Tape & Reel (TR) 283-MLVC06V030C100CT-ND - Cut Tape (CT) 283-MLVC06V030C100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC06V030C100 |
Description | VARISTOR 42V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 46.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 21.2 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 37.8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 42 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,64560 Kč | 66,14 Kč |
| 100 | 2,25520 Kč | 225,52 Kč |
| 250 | 2,06788 Kč | 516,97 Kč |
| 500 | 1,95534 Kč | 977,67 Kč |
| 1 000 | 1,86273 Kč | 1 862,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70724 Kč | 6 828,96 Kč |
| 8 000 | 1,65598 Kč | 13 247,84 Kč |
| 12 000 | 1,63032 Kč | 19 563,84 Kč |
| 20 000 | 1,60189 Kč | 32 037,80 Kč |
| 28 000 | 1,58527 Kč | 44 387,56 Kč |
| 40 000 | 1,56928 Kč | 62 771,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

