



MLVC06V022C150 | |
|---|---|
DigiKey Part Number | 283-MLVC06V022C150TR-ND - Tape & Reel (TR) 283-MLVC06V022C150CT-ND - Cut Tape (CT) 283-MLVC06V022C150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC06V022C150 |
Description | VARISTOR 30V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 15.6 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 27 V | |
Varistor Voltage (Typ) | 30 V | |
Varistor Voltage (Max) | 33 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,62040 Kč | 65,51 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 250 | 2,05108 Kč | 512,77 Kč |
| 500 | 1,94022 Kč | 970,11 Kč |
| 1 000 | 1,84908 Kč | 1 849,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72882 Kč | 6 915,28 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

