22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC06V016C180

DigiKey Part Number
283-MLVC06V016C180TR-ND - Tape & Reel (TR)
283-MLVC06V016C180CT-ND - Cut Tape (CT)
283-MLVC06V016C180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC06V016C180
Description
VARISTOR 22V 30A 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11.3 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,85600 Kč28,56 Kč
252,52800 Kč63,20 Kč
1002,15230 Kč215,23 Kč
2501,97464 Kč493,66 Kč
5001,86756 Kč933,78 Kč
1 0001,77916 Kč1 779,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,72882 Kč6 915,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč