



MLVB06V18C0R5 | |
|---|---|
DigiKey Part Number | 283-MLVB06V18C0R5TR-ND - Tape & Reel (TR) 283-MLVB06V18C0R5CT-ND - Cut Tape (CT) 283-MLVB06V18C0R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB06V18C0R5 |
Description | VARISTOR 105V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 105 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 105 V | |
Varistor Voltage (Max) | 120 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,72920 Kč | 93,23 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 250 | 2,95568 Kč | 738,92 Kč |
| 500 | 2,80408 Kč | 1 402,04 Kč |
| 1 000 | 2,67976 Kč | 2 679,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,69402 Kč | 14 776,08 Kč |
| 8 000 | 3,59717 Kč | 28 777,36 Kč |
| 12 000 | 3,54868 Kč | 42 584,16 Kč |
| 20 000 | 3,49492 Kč | 69 898,40 Kč |
| 28 000 | 3,46352 Kč | 96 978,56 Kč |
| 40 000 | 3,43333 Kč | 137 333,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

