



MLVB06V18C001 | |
|---|---|
DigiKey Part Number | 283-3004-2-ND - Tape & Reel (TR) 283-3004-1-ND - Cut Tape (CT) 283-3004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB06V18C001 |
Description | VARISTOR 53V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 46 V | |
Varistor Voltage (Typ) | 53 V | |
Varistor Voltage (Max) | 60 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,97280 Kč | 99,32 Kč |
| 100 | 3,41850 Kč | 341,85 Kč |
| 250 | 3,15388 Kč | 788,47 Kč |
| 500 | 2,99432 Kč | 1 497,16 Kč |
| 1 000 | 2,86266 Kč | 2 862,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,79846 Kč | 11 193,84 Kč |
| 8 000 | 2,72139 Kč | 21 771,12 Kč |
| 12 000 | 2,68279 Kč | 32 193,48 Kč |
| 20 000 | 2,64005 Kč | 52 801,00 Kč |
| 28 000 | 2,61505 Kč | 73 221,40 Kč |
| 40 000 | 2,59103 Kč | 103 641,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

