53 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVB06V18C001

DigiKey Part Number
283-3004-2-ND - Tape & Reel (TR)
283-3004-1-ND - Cut Tape (CT)
283-3004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVB06V18C001
Description
VARISTOR 53V 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
53 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
18 V
Varistor Voltage (Min)
46 V
Varistor Voltage (Typ)
53 V
Varistor Voltage (Max)
60 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
1 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,47300 Kč44,73 Kč
253,97280 Kč99,32 Kč
1003,41850 Kč341,85 Kč
2503,15388 Kč788,47 Kč
5002,99432 Kč1 497,16 Kč
1 0002,86266 Kč2 862,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,79846 Kč11 193,84 Kč
8 0002,72139 Kč21 771,12 Kč
12 0002,68279 Kč32 193,48 Kč
20 0002,64005 Kč52 801,00 Kč
28 0002,61505 Kč73 221,40 Kč
40 0002,59103 Kč103 641,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč