



MLVB04V18C0R5 | |
|---|---|
DigiKey Part Number | 283-MLVB04V18C0R5TR-ND - Tape & Reel (TR) 283-MLVB04V18C0R5CT-ND - Cut Tape (CT) 283-MLVB04V18C0R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB04V18C0R5 |
Description | VARISTOR 105V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 105 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 105 V | |
Varistor Voltage (Max) | 120 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 100 | 2,63310 Kč | 263,31 Kč |
| 250 | 2,42232 Kč | 605,58 Kč |
| 500 | 2,29424 Kč | 1 147,12 Kč |
| 1 000 | 2,18904 Kč | 2 189,04 Kč |
| 2 500 | 2,13197 Kč | 5 329,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,16943 Kč | 21 694,30 Kč |
| 20 000 | 2,11964 Kč | 42 392,80 Kč |
| 30 000 | 2,09470 Kč | 62 841,00 Kč |
| 50 000 | 2,06707 Kč | 103 353,50 Kč |
| 70 000 | 2,05093 Kč | 143 565,10 Kč |
| 100 000 | 2,03540 Kč | 203 540,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

