



MLVB04V18C001 | |
|---|---|
DigiKey Part Number | 283-3000-2-ND - Tape & Reel (TR) 283-3000-1-ND - Cut Tape (CT) 283-3000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB04V18C001 |
Description | VARISTOR 53V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 46 V | |
Varistor Voltage (Typ) | 53 V | |
Varistor Voltage (Max) | 60 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,24200 Kč | 81,05 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 250 | 2,55336 Kč | 638,34 Kč |
| 500 | 2,41980 Kč | 1 209,90 Kč |
| 1 000 | 2,30999 Kč | 2 309,99 Kč |
| 2 500 | 2,25535 Kč | 5 638,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,16943 Kč | 21 694,30 Kč |
| 20 000 | 2,11964 Kč | 42 392,80 Kč |
| 30 000 | 2,09470 Kč | 62 841,00 Kč |
| 50 000 | 2,06707 Kč | 103 353,50 Kč |
| 70 000 | 2,05093 Kč | 143 565,10 Kč |
| 100 000 | 2,03540 Kč | 203 540,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

