

MLVB04V09C005 | |
|---|---|
DigiKey Part Number | 283-MLVB04V09C005TR-ND - Tape & Reel (TR) 283-MLVB04V09C005CT-ND - Cut Tape (CT) 283-MLVB04V09C005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB04V09C005 |
Description | VARISTOR 14V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 14 V | |
Varistor Voltage (Max) | 17 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,30800 Kč | 57,70 Kč |
| 100 | 1,96640 Kč | 196,64 Kč |
| 250 | 1,80136 Kč | 450,34 Kč |
| 500 | 1,70222 Kč | 851,11 Kč |
| 1 000 | 1,62037 Kč | 1 620,37 Kč |
| 2 500 | 1,55592 Kč | 3 889,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,15207 Kč | 21 520,70 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

