



MLVA06V18C150-R | |
|---|---|
DigiKey Part Number | 283-4666-2-ND - Tape & Reel (TR) 283-4666-1-ND - Cut Tape (CT) 283-4666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA06V18C150-R |
Description | VARISTOR 28V 30A 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 33 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 23 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 $ | 0,21 $ |
| 10 | 0,14400 $ | 1,44 $ |
| 25 | 0,12680 $ | 3,17 $ |
| 100 | 0,10790 $ | 10,79 $ |
| 250 | 0,09900 $ | 24,75 $ |
| 500 | 0,09362 $ | 46,81 $ |
| 1 000 | 0,08917 $ | 89,17 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15547 $ | 621,88 $ |
| 8 000 | 0,15130 $ | 1 210,40 $ |
| 12 000 | 0,14922 $ | 1 790,64 $ |
| 20 000 | 0,14691 $ | 2 938,20 $ |
| 28 000 | 0,14555 $ | 4 075,40 $ |
| 40 000 | 0,14426 $ | 5 770,40 $ |
| Unit Price without VAT: | 0,21000 $ |
|---|---|
| Unit Price with VAT: | 0,25410 $ |

