



MLVA06V09C210-R | |
|---|---|
DigiKey Part Number | 283-4665-2-ND - Tape & Reel (TR) 283-4665-1-ND - Cut Tape (CT) 283-4665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA06V09C210-R |
Description | VARISTOR 16.5V 30A 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 7 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11.5 V | |
Varistor Voltage (Typ) | 16.5 V | |
Varistor Voltage (Max) | 21.5 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,08240 Kč | 77,06 Kč |
| 100 | 2,64150 Kč | 264,15 Kč |
| 250 | 2,42820 Kč | 607,05 Kč |
| 500 | 2,30054 Kč | 1 150,27 Kč |
| 1 000 | 2,19513 Kč | 2 195,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,02770 Kč | 12 110,80 Kč |
| 8 000 | 2,94552 Kč | 23 564,16 Kč |
| 12 000 | 2,90434 Kč | 34 852,08 Kč |
| 20 000 | 2,85871 Kč | 57 174,20 Kč |
| 28 000 | 2,83205 Kč | 79 297,40 Kč |
| 40 000 | 2,80641 Kč | 112 256,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

