16.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVA06V09C210-R

DigiKey Part Number
283-4665-2-ND - Tape & Reel (TR)
283-4665-1-ND - Cut Tape (CT)
283-4665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVA06V09C210-R
Description
VARISTOR 16.5V 30A 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
7 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
11.5 V
Varistor Voltage (Typ)
16.5 V
Varistor Voltage (Max)
21.5 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,48600 Kč34,86 Kč
253,08240 Kč77,06 Kč
1002,64150 Kč264,15 Kč
2502,42820 Kč607,05 Kč
5002,30054 Kč1 150,27 Kč
1 0002,19513 Kč2 195,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,02770 Kč12 110,80 Kč
8 0002,94552 Kč23 564,16 Kč
12 0002,90434 Kč34 852,08 Kč
20 0002,85871 Kč57 174,20 Kč
28 0002,83205 Kč79 297,40 Kč
40 0002,80641 Kč112 256,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč