



MLVA06V05C270-R | |
|---|---|
DigiKey Part Number | 283-MLVA06V05C270-RTR-ND - Tape & Reel (TR) 283-MLVA06V05C270-RCT-ND - Cut Tape (CT) 283-MLVA06V05C270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA06V05C270-R |
Description | VARISTOR 13V 30A 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 13 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 100 | 3,68720 Kč | 368,72 Kč |
| 250 | 3,40504 Kč | 851,26 Kč |
| 500 | 3,23454 Kč | 1 617,27 Kč |
| 1 000 | 3,09427 Kč | 3 094,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,02770 Kč | 12 110,80 Kč |
| 8 000 | 2,94552 Kč | 23 564,16 Kč |
| 12 000 | 2,90434 Kč | 34 852,08 Kč |
| 20 000 | 2,85871 Kč | 57 174,20 Kč |
| 28 000 | 2,83205 Kč | 79 297,40 Kč |
| 40 000 | 2,80641 Kč | 112 256,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

