MFHA1206R2500FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFHA1206R2500FC
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFSA1206R0400FCM

DigiKey Part Number
283-MFSA1206R0400FCMTR-ND - Tape & Reel (TR)
283-MFSA1206R0400FCMCT-ND - Cut Tape (CT)
283-MFSA1206R0400FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFSA1206R0400FCM
Description
RES 0.04 OHM 1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,07000 Kč7,07 Kč
104,51500 Kč45,15 Kč
253,82000 Kč95,50 Kč
503,37880 Kč168,94 Kč
1003,00650 Kč300,65 Kč
2502,59824 Kč649,56 Kč
5002,34192 Kč1 170,96 Kč
1 0002,12388 Kč2 123,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,94968 Kč7 798,72 Kč
8 0001,80396 Kč14 431,68 Kč
12 0001,72912 Kč20 749,44 Kč
20 0001,64444 Kč32 888,80 Kč
28 0001,59398 Kč44 631,44 Kč
40 0001,54469 Kč61 787,60 Kč
48 0001,52105 Kč73 010,40 Kč
96 0001,43992 Kč138 232,32 Kč
100 0001,43555 Kč143 555,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,07000 Kč
Unit Price with VAT:8,55470 Kč