



MFSA1206R0250FCM | |
|---|---|
DigiKey Part Number | 283-MFSA1206R0250FCMTR-ND - Tape & Reel (TR) 283-MFSA1206R0250FCMCT-ND - Cut Tape (CT) 283-MFSA1206R0250FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA1206R0250FCM |
Description | RES 0.025 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 50 | 3,66620 Kč | 183,31 Kč |
| 100 | 3,26520 Kč | 326,52 Kč |
| 250 | 2,82296 Kč | 705,74 Kč |
| 500 | 2,54622 Kč | 1 273,11 Kč |
| 1 000 | 2,31083 Kč | 2 310,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94074 Kč | 7 762,96 Kč |
| 8 000 | 1,79630 Kč | 14 370,40 Kč |
| 12 000 | 1,76236 Kč | 21 148,32 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

