



MFSA1206R0150FCM | |
|---|---|
DigiKey Part Number | 283-MFSA1206R0150FCMTR-ND - Tape & Reel (TR) 283-MFSA1206R0150FCMCT-ND - Cut Tape (CT) 283-MFSA1206R0150FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA1206R0150FCM |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 50 | 3,41000 Kč | 170,50 Kč |
| 100 | 3,03420 Kč | 303,42 Kč |
| 250 | 2,62224 Kč | 655,56 Kč |
| 500 | 2,36354 Kč | 1 181,77 Kč |
| 1 000 | 2,14348 Kč | 2 143,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88725 Kč | 7 549,00 Kč |
| 8 000 | 1,74546 Kč | 13 963,68 Kč |
| 12 000 | 1,67263 Kč | 20 071,56 Kč |
| 20 000 | 1,59024 Kč | 31 804,80 Kč |
| 28 000 | 1,54115 Kč | 43 152,20 Kč |
| 40 000 | 1,49319 Kč | 59 727,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

