



MFSA1206R0100FCM | |
|---|---|
DigiKey Part Number | 283-MFSA1206R0100FCMTR-ND - Tape & Reel (TR) 283-MFSA1206R0100FCMCT-ND - Cut Tape (CT) 283-MFSA1206R0100FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA1206R0100FCM |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 3,82000 Kč | 95,50 Kč |
| 50 | 3,37880 Kč | 168,94 Kč |
| 100 | 3,00650 Kč | 300,65 Kč |
| 250 | 2,59824 Kč | 649,56 Kč |
| 500 | 2,34192 Kč | 1 170,96 Kč |
| 1 000 | 2,12388 Kč | 2 123,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94968 Kč | 7 798,72 Kč |
| 8 000 | 1,80396 Kč | 14 431,68 Kč |
| 12 000 | 1,72912 Kč | 20 749,44 Kč |
| 20 000 | 1,64444 Kč | 32 888,80 Kč |
| 28 000 | 1,59398 Kč | 44 631,44 Kč |
| 40 000 | 1,54469 Kč | 61 787,60 Kč |
| 48 000 | 1,52105 Kč | 73 010,40 Kč |
| 96 000 | 1,43992 Kč | 138 232,32 Kč |
| 100 000 | 1,43555 Kč | 143 555,00 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

